ECONOLINE RP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE RP SERIES
Medical-grade DC/DC & AC/DC Converters

RP-1515S

DigiKey Part Number
945-1540-5-ND
Manufacturer
Manufacturer Product Number
RP-1515S
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RP-1515S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$120.87000$120.87
5$116.40000$582.00
10$114.51100$1,145.11
25$112.06360$2,801.59
50$110.24420$5,512.21
100$108.45090$10,845.09
250$106.12128$26,530.32
500$104.39038$52,195.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.