
RMOD400-80-13SEW | |
---|---|
DigiKey Part Number | 945-RMOD400-80-13SEW-ND |
Manufacturer | |
Manufacturer Product Number | RMOD400-80-13SEW |
Description | 400W DC/DC-CONVERTER 'PLUG & PLA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 13V 30.8A 125V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 33.6V | |
Voltage - Input (Max) | 125V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 13V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30.8A | |
Power (Watts) | 400W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 4.53" W x 2.40" H (203.2mm x 115.1mm x 61.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,289.39000 | $2,289.39 |
5 | $2,203.94800 | $11,019.74 |
10 | $2,168.07300 | $21,680.73 |
25 | $2,121.46640 | $53,036.66 |