
RI-1215S | |
|---|---|
DigiKey Part Number | 945-1502-5-ND |
Manufacturer | |
Manufacturer Product Number | RI-1215S |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI-1215S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 133mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.35000 | $72.35 |
| 5 | $69.66800 | $348.34 |
| 10 | $68.53400 | $685.34 |
| 25 | $67.07080 | $1,676.77 |
| 50 | $65.98080 | $3,299.04 |
| 100 | $64.90790 | $6,490.79 |
| 250 | $63.51568 | $15,878.92 |
| 500 | $62.48044 | $31,240.22 |


