
RI-0505S/P | |
---|---|
DigiKey Part Number | 945-1499-5-ND |
Manufacturer | |
Manufacturer Product Number | RI-0505S/P |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.6V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI-0505S/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.92000 | $77.92 |
5 | $75.00000 | $375.00 |
10 | $73.78400 | $737.84 |
25 | $72.20440 | $1,805.11 |
50 | $71.03180 | $3,551.59 |
100 | $69.87640 | $6,987.64 |
250 | $68.37728 | $17,094.32 |
500 | $67.26254 | $33,631.27 |