REDIN960/3AC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REDIN960/3AC Series
REDIN DIN Rail mounted Power Supplies
Navigating the Complexities of AC/DC Designs and Specifications

REDIN960-24/3AC

DigiKey Part Number
945-3144-ND
Manufacturer
Manufacturer Product Number
REDIN960-24/3AC
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
REDIN960-24/3AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase)
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
4.242 kV
Applications
Hazardous Locations, ITE (Commercial)
Efficiency
88.5%
Operating Temperature
-25°C ~ 55°C
Features
Adjustable Output
Size / Dimension
7.48" L x 5.47" W x 5.12" H (190.0mm x 139.0mm x 130.0mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6In Stock
Ships from WEC