



REDIN120-12 | |
|---|---|
DigiKey Part Number  | 945-3000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | REDIN120-12  | 
Description  | AC/DC DIN RAIL SUPPLY 12V 120W  | 
Customer Reference  | |
Detailed Description  | AC DIN Rail Power Supply 1 Output 12V 8.33A  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | REDIN120-12 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Recom Power  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Input Type  | AC  | |
Number of Outputs  | 1  | |
AC Voltage - Input  | 85 ~ 264 VAC  | |
Voltage - Output 1  | 12V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Voltage - Output 5  | -  | |
Voltage - Output 6  | -  | |
Current - Output (Max)  | 8.33A  | |
Power (Watts)  | 120W  | |
Voltage - Isolation  | 3 kV  | |
Applications  | ITE (Commercial)  | |
Efficiency  | 89.5%  | |
Operating Temperature  | -25°C ~ 70°C (With Derating)  | |
Features  | Adjustable Output, IP20, Load Sharing, PFC, Universal Input  | |
Size / Dimension  | 4.51" L x 1.30" W x 4.90" H (114.5mm x 33.0mm x 124.4mm)  | |
Approval Agency  | CE, cURus  | |
Minimum Load Required  | -  | 





