


REC5-243.3SRWZ/H2/A | |
---|---|
DigiKey Part Number | 945-1488-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-243.3SRWZ/H2/A |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-243.3SRWZ/H2/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.39000 | $214.39 |
5 | $207.49200 | $1,037.46 |
10 | $197.88500 | $1,978.85 |
25 | $192.05520 | $4,801.38 |
50 | $189.09940 | $9,454.97 |
100 | $183.76220 | $18,376.22 |
250 | $171.61120 | $42,902.80 |