REC30E-4824SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC30E-243.3SZ

DigiKey Part Number
945-REC30E-243.3SZ-ND
Manufacturer
Manufacturer Product Number
REC30E-243.3SZ
Description
30W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 7A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC30E-243.3SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7A
Power (Watts)
23 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$398.32000$398.32
5$383.53400$1,917.67
10$377.31000$3,773.10
25$369.22560$9,230.64
50$363.21340$18,160.67
100$357.29410$35,729.41
250$294.59440$73,648.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.