

REC3-2412DRWZ/H2/A | |
---|---|
DigiKey Part Number | 945-2692-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2412DRWZ/H2/A |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2412DRWZ/H2/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.29000 | $209.29 |
5 | $201.51200 | $1,007.56 |
10 | $198.23700 | $1,982.37 |
25 | $193.99400 | $4,849.85 |
50 | $190.83920 | $9,541.96 |
100 | $187.73180 | $18,773.18 |
250 | $183.69596 | $45,923.99 |
500 | $162.72730 | $81,363.65 |