
RCD-24-1.20/W/X1 | |
|---|---|
DigiKey Part Number | 945-1134-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-1.20/W/X1 |
Description | LED DRIVER CC BUCK 3-31V 1.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 3 ~ 31V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 37 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.52000 | $218.52 |
| 5 | $199.68400 | $998.42 |
| 10 | $192.06100 | $1,920.61 |
| 25 | $182.44000 | $4,561.00 |
| 50 | $175.47500 | $8,773.75 |
| 100 | $168.76910 | $16,876.91 |
| 250 | $160.28756 | $40,071.89 |
| 500 | $154.14952 | $77,074.76 |



