
RCD-24-0.30/W | |
---|---|
DigiKey Part Number | 945-1797-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.30/W |
Description | LED DRIVER CC BUCK 2-35V 300MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.30/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 11 W | |
Dimming | - | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.02000 | $147.02 |
5 | $134.33000 | $671.65 |
10 | $129.20900 | $1,292.09 |
25 | $122.73920 | $3,068.48 |
50 | $118.05680 | $5,902.84 |
100 | $113.54810 | $11,354.81 |
250 | $107.84448 | $26,961.12 |
500 | $103.71678 | $51,858.39 |