



RAC10-24SC/277 | |
|---|---|
DigiKey Part Number | 945-2107-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-24SC/277 |
Description | AC/DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 420mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-24SC/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Weight | 0.137 lb (62.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.68000 | $275.68 |
| 5 | $262.54000 | $1,312.70 |
| 10 | $257.09100 | $2,570.91 |
| 25 | $250.05160 | $6,251.29 |
| 50 | $244.85620 | $12,242.81 |
| 100 | $239.76850 | $23,976.85 |
| 250 | $233.20552 | $58,301.38 |

