

RAC05-3.3SK/277/W | |
---|---|
DigiKey Part Number | RAC05-3.3SK/277/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-3.3SK/277/W |
Description | AC/DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-3.3SK/277/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.51 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 77% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.36000 | $106.36 |
5 | $101.29600 | $506.48 |
10 | $99.19600 | $991.96 |
25 | $96.48240 | $2,412.06 |
50 | $94.47780 | $4,723.89 |
100 | $92.51560 | $9,251.56 |
250 | $89.98316 | $22,495.79 |
500 | $88.11378 | $44,056.89 |