
R1M-2415S/SMD | |
---|---|
DigiKey Part Number | 945-R1M-2415S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R1M-2415S/SMD |
Description | 1W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 70mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1M-2415S/SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 70mA | |
Power (Watts) | 1.05 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $191.07000 | $191.07 |
5 | $183.95000 | $919.75 |
10 | $180.96000 | $1,809.60 |
25 | $177.08760 | $4,427.19 |
50 | $174.20880 | $8,710.44 |
100 | $171.37170 | $17,137.17 |
250 | $167.68832 | $41,922.08 |
500 | $138.97512 | $69,487.56 |