
R1S8-1209/P-R | |
---|---|
DigiKey Part Number | 945-R1S8-1209/P-RTR-ND - Tape & Reel (TR) 945-R1S8-1209/P-RCT-ND - Cut Tape (CT) 945-R1S8-1209/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S8-1209/P-R |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S8-1209/P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.68000 | $71.68 |
5 | $69.02200 | $345.11 |
10 | $67.90500 | $679.05 |
25 | $66.45320 | $1,661.33 |
50 | $65.37600 | $3,268.80 |
100 | $64.31350 | $6,431.35 |
250 | $62.93404 | $15,733.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $61.90798 | $30,953.99 |
1,000 | $60.89795 | $60,897.95 |
1,500 | $54.35715 | $81,535.72 |