ECONOLINE R0.5D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE R0.5D Series
R0.5S_D

R0.5S-1215/HP-R

DigiKey Part Number
945-R0.5S-1215/HP-RTR-ND - Tape & Reel (TR)
945-R0.5S-1215/HP-RCT-ND - Cut Tape (CT)
945-R0.5S-1215/HP-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.5S-1215/HP-R
Description
DC DC CONVERTER 15V 500MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 33mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5S-1215/HP-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
33mA
Power (Watts)
500 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$89.34000$89.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$80.85092$40,425.46
Manufacturers Standard Package