


R0.25S12-123.3/P-R | |
|---|---|
DigiKey Part Number  | 945-R0.25S12-123.3/P-RTR-ND - Tape & Reel (TR) 945-R0.25S12-123.3/P-RCT-ND - Cut Tape (CT) 945-R0.25S12-123.3/P-RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | R0.25S12-123.3/P-R  | 
Description  | DC DC CONVERTER 3.3V 250MW  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 3.3V 76mA 10.8V - 13.2V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R0.25S12-123.3/P-R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 10.8V  | |
Voltage - Input (Max)  | 13.2V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Current - Output (Max)  | 76mA  | |
Power (Watts)  | 250 mW  | |
Voltage - Isolation  | 1 kV  | |
Applications  | ITE (Commercial)  | |
Features  | SCP  | |
Operating Temperature  | -40°C ~ 100°C  | |
Efficiency  | 60 ~ 70%  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 12-SMD Module, 10 Leads  | |
Size / Dimension  | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $106.71000 | $106.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $96.18104 | $48,090.52 | 

