


| R0.25D12-1524 | |
|---|---|
| DigiKey Part Number | R0.25D12-1524-ND | 
| Manufacturer | |
| Manufacturer Product Number | R0.25D12-1524 | 
| Description | DC DC CONVERTER +/-24V 250MW | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 5.2mA, 5.2mA 13.5V - 16.5V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R0.25D12-1524 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 13.5V | |
| Voltage - Input (Max) | 16.5V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -24V | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 5.2mA, 5.2mA | |
| Power (Watts) | 250 mW | |
| Voltage - Isolation | 1 kV | |
| Applications | ITE (Commercial) | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 100°C | |
| Efficiency | 60 ~ 70% | |
| Mounting Type | Surface Mount | |
| Package / Case | 12-SMD Module, 10 Leads | |
| Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 33 | $101.55364 | $3,351.27 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China