ECONOLINE R0.25D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE R0.25D Series
ECONOLINE R0.25D SERIES

R0.25D12-1512/HP

DigiKey Part Number
R0.25D12-1512/HP-ND
Manufacturer
Manufacturer Product Number
R0.25D12-1512/HP
Description
DC DC CONVERTER +/-12V 250MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 10.4mA, 10.4mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25D12-1512/HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
10.4mA, 10.4mA
Power (Watts)
250 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
60 ~ 70%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
33$122.75788$4,051.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.