


R0.25D-0515 | |
|---|---|
DigiKey Part Number | 945-3280-ND |
Manufacturer | |
Manufacturer Product Number | R0.25D-0515 |
Description | DC DC CONVERTER +/-15V 250MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 8.3mA, 8.3mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25D-0515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.3mA, 8.3mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 60 ~ 70% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.94000 | $95.94 |
| 5 | $92.38600 | $461.93 |
| 10 | $90.89400 | $908.94 |
| 25 | $88.94720 | $2,223.68 |
| 50 | $87.50320 | $4,375.16 |
| 100 | $86.08110 | $8,608.11 |
| 250 | $84.23324 | $21,058.31 |
| 500 | $82.85968 | $41,429.84 |

