
R-625.0D | |
|---|---|
DigiKey Part Number | 945-2642-5-ND |
Manufacturer | |
Manufacturer Product Number | R-625.0D |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 9V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-625.0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.48000 | $187.48 |
| 5 | $180.53200 | $902.66 |
| 10 | $177.61100 | $1,776.11 |
| 25 | $173.80880 | $4,345.22 |
| 50 | $170.98260 | $8,549.13 |
| 100 | $168.19890 | $16,819.89 |
| 250 | $164.58404 | $41,146.01 |
| 500 | $161.89744 | $80,948.72 |

