

T5875DV | |
---|---|
DigiKey Part Number | 2648-T5875DV-ND |
Manufacturer | |
Manufacturer Product Number | T5875DV |
Description | AC/DC WALL MNT ADAPTER 5.1V 13W |
Customer Reference | |
Detailed Description | 5.1V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.1V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 13 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.88" L x 1.77" W x 1.38" H (73.1mm x 45.0mm x 35.0mm) | |
Approval Agency | CE, cULus, TUVgs | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |