MB85RC1MTPNF-G-JNERE1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAMXEED
In Stock: 1,479
Unit Price: $70.80000
Datasheet

Similar


Infineon Technologies
In Stock: 1,822
Unit Price: $129.32000
Datasheet
MB85RC256VPNF-G-JNERE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB85RC256VPNF-G-JNERE1
Kaga FEI America Introduction of FRAM Usage

MB85RC1MTPNF-G-JNERE1

DigiKey Part Number
865-1268-2-ND - Tape & Reel (TR)
865-1268-1-ND - Cut Tape (CT)
865-1268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RC1MTPNF-G-JNERE1
Description
IC FRAM 1MBIT I2C 3.4MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit I2C 3.4 MHz 130 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MB85RC1MTPNF-G-JNERE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
-
Access Time
130 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes