



FM24V10-GTR | |
---|---|
DigiKey Part Number | 448-FM24V10-GTR-ND - Tape & Reel (TR) 448-FM24V10-GTRCT-ND - Cut Tape (CT) 448-FM24V10-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24V10-GTR |
Description | IC FRAM 1MBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24V10-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.32000 | $129.32 |
10 | $119.87400 | $1,198.74 |
25 | $116.11720 | $2,902.93 |
50 | $113.29200 | $5,664.60 |
100 | $110.49070 | $11,049.07 |
250 | $109.32424 | $27,331.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $101.00845 | $252,521.12 |