
EJ5340BA1 | |
|---|---|
DigiKey Part Number | 865-EJ5340BA1TR-ND - Tape & Reel (TR) 865-EJ5340BA1CT-ND - Cut Tape (CT) 865-EJ5340BA1DKR-ND - Digi-Reel® |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EJ5340BA1 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 6.7mA ~ 7.9mA | |
Current - Transmitting | 11.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 49-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.55000 | $184.55 |
| 10 | $160.91800 | $1,609.18 |
| 25 | $152.73360 | $3,818.34 |
| 100 | $141.50590 | $14,150.59 |
| 250 | $134.78952 | $33,697.38 |
| 500 | $130.05270 | $65,026.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $121.39873 | $242,797.46 |



