EB5340BA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB5340BA1

DigiKey Part Number
865-EB5340BA1TR-ND - Tape & Reel (TR)
865-EB5340BA1CT-ND - Cut Tape (CT)
865-EB5340BA1DKR-ND - Digi-Reel®
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
EB5340BA1
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
3dBm
Sensitivity
-104dBm
Serial Interfaces
GPIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
nRF5340
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
2.7mA ~ 6.7mA
Current - Transmitting
5.1mA ~ 11.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
63-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$192.13000$192.13
10$167.57600$1,675.76
25$159.06800$3,976.70
100$147.39800$14,739.80
250$143.54880$35,887.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$130.86210$130,862.10
Manufacturers Standard Package