
RSF-881.500-25000-1109-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-RSF-881.500-25000-1109-TR-NS3TR-ND - Tape & Reel (TR) 2151-RSF-881.500-25000-1109-TR-NS3CT-ND - Cut Tape (CT) 2151-RSF-881.500-25000-1109-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-881.500-25000-1109-TR-NS3 |
Description | FILTER SAW 881.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 881.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 881.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.80700 | $28.07 |
| 25 | $2.71840 | $67.96 |
| 50 | $2.62860 | $131.43 |
| 100 | $2.49240 | $249.24 |
| 250 | $2.08464 | $521.16 |
| 500 | $1.61800 | $809.00 |
| 1,000 | $1.54090 | $1,540.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.45025 | $4,350.75 |
| 6,000 | $1.35961 | $8,157.66 |
| 15,000 | $1.26897 | $19,034.55 |
| 30,000 | $1.20552 | $36,165.60 |

