
RSF-2605.000-140000-1109-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSF-2605.000-140000-1109-TR-NS1TR-ND - Tape & Reel (TR) 2151-RSF-2605.000-140000-1109-TR-NS1CT-ND - Cut Tape (CT) 2151-RSF-2605.000-140000-1109-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2605.000-140000-1109-TR-NS1 |
Description | FILTER SAW 2.605GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.605GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2dB 140MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.605GHz | |
Bandwidth | 140MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.63046 | $7,891.38 |
| 6,000 | $2.47437 | $14,846.22 |
| 9,000 | $2.38732 | $21,485.88 |
| 15,000 | $2.28198 | $34,229.70 |
| 21,000 | $2.21509 | $46,516.89 |
| 30,000 | $2.14628 | $64,388.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $7.79100 | $77.91 |
| 25 | $7.61680 | $190.42 |
| 50 | $7.44060 | $372.03 |
| 100 | $6.73240 | $673.24 |
| 250 | $6.55488 | $1,638.72 |
| 500 | $5.66918 | $2,834.59 |
| 1,000 | $5.31485 | $5,314.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.20000 | $10.20 |
| 10 | $8.33000 | $83.30 |
| 25 | $7.67880 | $191.97 |
| 50 | $7.22200 | $361.10 |
| 100 | $6.79200 | $679.20 |
| 250 | $6.26312 | $1,565.78 |
| 500 | $5.89044 | $2,945.22 |
| 1,000 | $5.53987 | $5,539.87 |

