2.605GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2dB 140MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2605.000-140000-1109-TR-NS1

DigiKey Part Number
2151-RSF-2605.000-140000-1109-TR-NS1TR-ND - Tape & Reel (TR)
2151-RSF-2605.000-140000-1109-TR-NS1CT-ND - Cut Tape (CT)
2151-RSF-2605.000-140000-1109-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2605.000-140000-1109-TR-NS1
Description
FILTER SAW 2.605GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.605GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2dB 140MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.605GHz
Bandwidth
140MHz
Insertion Loss
2dB
Ratings
-
Applications
Cell Phone
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.021" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.63046$7,891.38
6,000$2.47437$14,846.22
9,000$2.38732$21,485.88
15,000$2.28198$34,229.70
21,000$2.21509$46,516.89
30,000$2.14628$64,388.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.61000$10.61
10$7.79100$77.91
25$7.61680$190.42
50$7.44060$372.03
100$6.73240$673.24
250$6.55488$1,638.72
500$5.66918$2,834.59
1,000$5.31485$5,314.85
Digi-Reel®
QuantityUnit PriceExt Price
1$10.20000$10.20
10$8.33000$83.30
25$7.67880$191.97
50$7.22200$361.10
100$6.79200$679.20
250$6.26312$1,565.78
500$5.89044$2,945.22
1,000$5.53987$5,539.87
* All Digi-Reel orders will add a $55.00 reeling fee.