
RSF-2595.000-120000-1109-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-RSF-2595.000-120000-1109-TR-NS2TR-ND - Tape & Reel (TR) 2151-RSF-2595.000-120000-1109-TR-NS2CT-ND - Cut Tape (CT) 2151-RSF-2595.000-120000-1109-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2595.000-120000-1109-TR-NS2 |
Description | FILTER SAW 2.595GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.595GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.2dB 120MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.595GHz | |
Bandwidth | 120MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.44800 | $24.48 |
| 25 | $2.25840 | $56.46 |
| 50 | $2.12280 | $106.14 |
| 100 | $1.99640 | $199.64 |
| 250 | $1.84088 | $460.22 |
| 500 | $1.73156 | $865.78 |
| 1,000 | $1.62868 | $1,628.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.45025 | $4,350.75 |
| 6,000 | $1.35961 | $8,157.66 |
| 15,000 | $1.26897 | $19,034.55 |
| 30,000 | $1.20552 | $36,165.60 |

