RSF-2593.000-200000-1109-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2350.000-100000-1109-TR-NS4

DigiKey Part Number
2151-RSF-2350.000-100000-1109-TR-NS4TR-ND - Tape & Reel (TR)
2151-RSF-2350.000-100000-1109-TR-NS4CT-ND - Cut Tape (CT)
2151-RSF-2350.000-100000-1109-TR-NS4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2350.000-100000-1109-TR-NS4
Description
FILTER SAW 2.35GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.35GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 100MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.35GHz
Bandwidth
100MHz
Insertion Loss
2dB
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.021" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48772$4,463.16
6,000$1.39947$8,396.82
9,000$1.35028$12,152.52
15,000$1.29074$19,361.10
21,000$1.25295$26,311.95
30,000$1.21409$36,422.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.67000$10.67
10$7.84200$78.42
25$7.66560$191.64
50$7.48840$374.42
100$6.77570$677.57
250$6.59704$1,649.26
500$5.70566$2,852.83
1,000$5.34906$5,349.06
Digi-Reel®
QuantityUnit PriceExt Price
1$10.26000$10.26
10$8.38300$83.83
25$7.72800$193.20
50$7.26840$363.42
100$6.83570$683.57
250$6.30344$1,575.86
500$5.92834$2,964.17
1,000$5.57552$5,575.52
* All Digi-Reel orders will add a $55.00 reeling fee.