
RSF-1962.500-63800-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-1962.500-63800-1109-TR-ND - Tape & Reel (TR) 2151-RSF-1962.500-63800-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-1962.500-63800-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1962.500-63800-1109-TR |
Description | FILTER SAW 1.9625GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.9625GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.7dB 63.8MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.7dB |
Manufacturer Raltron Electronics | Applications Cell Phone |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.026" (0.65mm) |
Frequency - Center 1.9625GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Bandwidth 63.8MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.46600 | $24.66 |
| 25 | $2.27560 | $56.89 |
| 50 | $2.13920 | $106.96 |
| 100 | $2.01180 | $201.18 |
| 250 | $1.85508 | $463.77 |
| 500 | $1.74494 | $872.47 |
| 1,000 | $1.64126 | $1,641.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48963 | $4,468.89 |
| 6,000 | $1.40126 | $8,407.56 |
| 9,000 | $1.35201 | $12,168.09 |
| 15,000 | $1.29239 | $19,385.85 |
| 21,000 | $1.25455 | $26,345.55 |
| 30,000 | $1.21564 | $36,469.20 |


