1.96GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 60MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-1960.000-60000-1109-TR-NS3

DigiKey Part Number
2151-RSF-1960.000-60000-1109-TR-NS3TR-ND - Tape & Reel (TR)
2151-RSF-1960.000-60000-1109-TR-NS3CT-ND - Cut Tape (CT)
2151-RSF-1960.000-60000-1109-TR-NS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-1960.000-60000-1109-TR-NS3
Description
FILTER SAW 1.96GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.96GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 60MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
60MHz
Manufacturer
Raltron Electronics
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
1.96GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.46600$24.66
25$2.27560$56.89
50$2.13920$106.96
100$2.01180$201.18
250$1.85508$463.77
500$1.74494$872.47
1,000$1.64126$1,641.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48963$4,468.89
6,000$1.40126$8,407.56
9,000$1.35201$12,168.09
15,000$1.29239$19,385.85
21,000$1.25455$26,345.55
30,000$1.21564$36,469.20
Manufacturers Standard Package