


RSF-1575.420-2000-1411-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-1575.420-2000-1411-TR-ND - Tape & Reel (TR) 2151-RSF-1575.420-2000-1411-TRCT-ND - Cut Tape (CT) 2151-RSF-1575.420-2000-1411-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1575.420-2000-1411-TR |
Description | FILTER SAW 1.57542GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.3dB 2MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.57542GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 1.3dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.88000 | $28.80 |
| 25 | $2.65640 | $66.41 |
| 50 | $2.49820 | $124.91 |
| 100 | $2.34880 | $234.88 |
| 250 | $2.16560 | $541.40 |
| 500 | $2.03702 | $1,018.51 |
| 1,000 | $1.91611 | $1,916.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53205 | $3,064.10 |
| 4,000 | $1.44116 | $5,764.64 |
| 6,000 | $1.39052 | $8,343.12 |
| 10,000 | $1.32922 | $13,292.20 |
| 14,000 | $1.29033 | $18,064.62 |
| 20,000 | $1.25031 | $25,006.20 |
| 50,000 | $1.15305 | $57,652.50 |

