
RSF-1189.000-50000-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-1189.000-50000-1109-TR-ND - Tape & Reel (TR) 2151-RSF-1189.000-50000-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-1189.000-50000-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1189.000-50000-1109-TR |
Description | FILTER SAW 1.189GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.189GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.9dB 50MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.189GHz | |
Bandwidth | 50MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.35700 | $43.57 |
| 25 | $4.01720 | $100.43 |
| 50 | $3.77740 | $188.87 |
| 100 | $3.55220 | $355.22 |
| 250 | $3.27548 | $818.87 |
| 500 | $3.08098 | $1,540.49 |
| 1,000 | $2.89823 | $2,898.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.63046 | $7,891.38 |
| 6,000 | $2.47437 | $14,846.22 |
| 9,000 | $2.38732 | $21,485.88 |
| 15,000 | $2.28198 | $34,229.70 |
| 21,000 | $2.21509 | $46,516.89 |
| 30,000 | $2.14628 | $64,388.40 |

