RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-40.000-6-F-1010-TR-NS1

DigiKey Part Number
2151-RH100-40.000-6-F-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-RH100-40.000-6-F-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-RH100-40.000-6-F-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-40.000-6-F-1010-TR-NS1
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 6pF 45 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
45 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,730
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.27400$12.74
25$1.20920$30.23
50$1.15840$57.92
100$1.11100$111.10
250$1.05052$262.63
500$1.00708$503.54
1,000$0.96549$965.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90295$2,708.85
6,000$0.86557$5,193.42
9,000$0.84445$7,600.05
15,000$0.81856$12,278.40
21,000$0.80195$16,840.95
30,000$0.78471$23,541.30
36,000$0.77605$27,937.80
72,000$0.74397$53,565.84
75,000$0.74213$55,659.75
Manufacturers Standard Package