RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-40.000-10-F-3030-TR-NS2

DigiKey Part Number
2151-RH100-40.000-10-F-3030-TR-NS2TR-ND - Tape & Reel (TR)
2151-RH100-40.000-10-F-3030-TR-NS2CT-ND - Cut Tape (CT)
2151-RH100-40.000-10-F-3030-TR-NS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-40.000-10-F-3030-TR-NS2
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.27300$12.73
25$1.20760$30.19
50$1.15680$57.84
100$1.10960$110.96
250$1.04920$262.30
500$1.00578$502.89
1,000$0.96425$964.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90179$2,705.37
6,000$0.86446$5,186.76
9,000$0.84336$7,590.24
15,000$0.81751$12,262.65
21,000$0.80092$16,819.32
30,000$0.78370$23,511.00
36,000$0.77505$27,901.80
72,000$0.74301$53,496.72
75,000$0.74117$55,587.75
Manufacturers Standard Package