26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-26.000-9-F-1015-X-TR-NS1

DigiKey Part Number
2151-RH100-26.000-9-F-1015-X-TR-NS1TR-ND - Tape & Reel (TR)
2151-RH100-26.000-9-F-1015-X-TR-NS1CT-ND - Cut Tape (CT)
2151-RH100-26.000-9-F-1015-X-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-26.000-9-F-1015-X-TR-NS1
Description
CRYSTAL 26.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-26.000-9-F-1015-EXT-TRRaltron Electronics202151-RH100-26.000-9-F-1015-EXT-TRCT-ND$1.73000Parametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.28300$12.83
25$1.21680$30.42
50$1.16580$58.29
100$1.11810$111.81
250$1.05728$264.32
500$1.01354$506.77
1,000$0.97170$971.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90875$2,726.25
6,000$0.87114$5,226.84
9,000$0.84987$7,648.83
15,000$0.82382$12,357.30
21,000$0.80710$16,949.10
30,000$0.78975$23,692.50
36,000$0.78103$28,117.08
72,000$0.74875$53,910.00
75,000$0.74689$56,016.75
Manufacturers Standard Package