26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-26.000-9-F-1015-EXT-TR

DigiKey Part Number
2151-RH100-26.000-9-F-1015-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-26.000-9-F-1015-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-26.000-9-F-1015-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-26.000-9-F-1015-EXT-TR
Description
CRYSTAL 26.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-26.000-9-F-1015-X-TR-NS1Raltron Electronics992151-RH100-26.000-9-F-1015-X-TR-NS1CT-ND$1.48000Parametric Equivalent
ABM8-26.000MHZ-10-D-1-G-TAbracon LLC910535-15004-1-ND$3.54000Similar
C3E-26.000-10-1015-X-R3Aker Technology Corp1,8903997-C3E-26.000-10-1015-X-R3CT-ND$3.62000Similar
TSX-3225 26.0000MF15X-VF6EPSON23SER4377CT-ND$3.21000Similar
In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.51300$15.13
25$1.43040$35.76
50$1.37140$68.57
100$1.31460$131.46
250$1.24340$310.85
500$1.19196$595.98
1,000$1.14254$1,142.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90875$2,726.25
6,000$0.87114$5,226.84
9,000$0.84987$7,648.83
15,000$0.82382$12,357.30
21,000$0.80710$16,949.10
30,000$0.78975$23,692.50
Manufacturers Standard Package