Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RH100-25.000-18-F-2020-X-T-NS1 | |
|---|---|
DigiKey Part Number | 2151-RH100-25.000-18-F-2020-X-T-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RH100-25.000-18-F-2020-X-T-NS1 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-25.000MHZ-R40-D2X-T | Abracon LLC | 944 | 535-ABM8-25.000MHZ-R40-D2X-TCT-ND | $3.86000 | Parametric Equivalent |
| E3X250181X09 | Eaton - Electronics Division | 85 | 283-E3X250181X09CT-ND | $1.48000 | Parametric Equivalent |
| E3X250182X04 | Eaton - Electronics Division | 200 | 283-E3X250182X04CT-ND | $1.89000 | Parametric Equivalent |
| ECS-250-18-33-JTN-TR | ECS Inc. | 0 | XC2965CT-ND | $4.11000 | Parametric Equivalent |
| FL2500133 | Diodes Incorporated | 108 | FL2500133CT-ND | $4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.21680 | $30.42 |
| 50 | $1.16580 | $58.29 |
| 100 | $1.11810 | $111.81 |
| 250 | $1.05728 | $264.32 |
| 500 | $1.01354 | $506.77 |
| 1,000 | $0.97170 | $971.70 |
| 2,500 | $0.91890 | $2,297.25 |






