
RH100-24.000-18-2030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-24.000-18-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-18-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-18-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-18-2030-EXT-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.50100 | $15.01 |
| 25 | $1.41960 | $35.49 |
| 50 | $1.36080 | $68.04 |
| 100 | $1.30450 | $130.45 |
| 250 | $1.23388 | $308.47 |
| 500 | $1.18282 | $591.41 |
| 1,000 | $1.13379 | $1,133.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06036 | $3,181.08 |
| 6,000 | $1.01648 | $6,098.88 |
| 9,000 | $0.99167 | $8,925.03 |
| 15,000 | $0.96128 | $14,419.20 |
| 21,000 | $0.94177 | $19,777.17 |
| 30,000 | $0.92153 | $27,645.90 |
| 36,000 | $0.91136 | $32,808.96 |
| 72,000 | $0.87370 | $62,906.40 |
| 75,000 | $0.87154 | $65,365.50 |

