
RH100-24.000-12-3030-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-24.000-12-3030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-12-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-12-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-12-3030-EXT-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RH100-24.000-12-3030-EXT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.59300 | $15.93 |
25 | $1.50960 | $37.74 |
50 | $1.44600 | $72.30 |
100 | $1.38630 | $138.63 |
250 | $1.31128 | $327.82 |
500 | $1.25720 | $628.60 |
1,000 | $1.20517 | $1,205.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06172 | $3,185.16 |
6,000 | $1.01779 | $6,106.74 |
9,000 | $0.99295 | $8,936.55 |
15,000 | $0.96252 | $14,437.80 |
21,000 | $0.94298 | $19,802.58 |
30,000 | $0.92271 | $27,681.30 |
36,000 | $0.91253 | $32,851.08 |
72,000 | $0.87482 | $62,987.04 |
75,000 | $0.87266 | $65,449.50 |