
RH100-16.000-20-5050-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-16.000-20-5050-TR-ND - Tape & Reel (TR) 2151-RH100-16.000-20-5050-TRCT-ND - Cut Tape (CT) 2151-RH100-16.000-20-5050-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-16.000-20-5050-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 20pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.88500 | $18.85 |
| 25 | $1.78520 | $44.63 |
| 50 | $1.71000 | $85.50 |
| 100 | $1.63900 | $163.90 |
| 250 | $1.55044 | $387.61 |
| 500 | $1.48616 | $743.08 |
| 1,000 | $1.42472 | $1,424.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90179 | $2,705.37 |
| 6,000 | $0.86446 | $5,186.76 |
| 9,000 | $0.84336 | $7,590.24 |
| 15,000 | $0.81751 | $12,262.65 |
| 21,000 | $0.80092 | $16,819.32 |
| 30,000 | $0.78370 | $23,511.00 |
| 36,000 | $0.77505 | $27,901.80 |
| 72,000 | $0.74301 | $53,496.72 |
| 75,000 | $0.74117 | $55,587.75 |

