
RH100-12.000-20-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-12.000-20-3030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-12.000-20-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-12.000-20-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-12.000-20-3030-EXT-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.88700 | $18.87 |
| 25 | $1.78720 | $44.68 |
| 50 | $1.71220 | $85.61 |
| 100 | $1.64120 | $164.12 |
| 250 | $1.55244 | $388.11 |
| 500 | $1.48806 | $744.03 |
| 1,000 | $1.42655 | $1,426.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06172 | $3,185.16 |
| 6,000 | $1.01779 | $6,106.74 |
| 9,000 | $0.99295 | $8,936.55 |
| 15,000 | $0.96252 | $14,437.80 |
| 21,000 | $0.94298 | $19,802.58 |
| 30,000 | $0.92271 | $27,681.30 |
| 36,000 | $0.91253 | $32,851.08 |
| 72,000 | $0.87482 | $62,987.04 |
| 75,000 | $0.87266 | $65,449.50 |

