RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-10.000-10-5050-TR

DigiKey Part Number
2151-RH100-10.000-10-5050-TR-ND - Tape & Reel (TR)
2151-RH100-10.000-10-5050-TRCT-ND - Cut Tape (CT)
2151-RH100-10.000-10-5050-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-10.000-10-5050-TR
Description
CRYSTAL 10.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz ±50ppm Crystal 10pF 250 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
250 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.60700$16.07
25$1.51760$37.94
50$1.45380$72.69
100$1.39430$139.43
250$1.31840$329.60
500$1.26392$631.96
1,000$1.21162$1,211.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90179$2,705.37
6,000$0.86446$5,186.76
9,000$0.84336$7,590.24
15,000$0.81751$12,262.65
21,000$0.80092$16,819.32
30,000$0.78370$23,511.00
36,000$0.77505$27,901.80
72,000$0.74301$53,496.72
75,000$0.74117$55,587.75
Manufacturers Standard Package