
RDTE-4.000-5050-NS2 | |
|---|---|
DigiKey Part Number | 2151-RDTE-4.000-5050-NS2TR-ND - Tape & Reel (TR) 2151-RDTE-4.000-5050-NS2CT-ND - Cut Tape (CT) 2151-RDTE-4.000-5050-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-4.000-5050-NS2 |
Description | BUZZER MAGN 3V 5MMX5MMSMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 110mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $12.43400 | $124.34 |
| 25 | $11.31760 | $282.94 |
| 50 | $10.54900 | $527.45 |
| 100 | $9.83920 | $983.92 |
| 250 | $9.11208 | $2,278.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.85411 | $7,854.11 |
| 2,000 | $7.44463 | $14,889.26 |


