Similar

R2520-24.000-12-2020-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2520-24.000-12-2020-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2520-24.000-12-2020-TR-NS1CT-ND - Cut Tape (CT) 2151-R2520-24.000-12-2020-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-24.000-12-2020-TR-NS1 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.98300 | $19.83 |
| 25 | $1.87000 | $46.75 |
| 50 | $1.79480 | $89.74 |
| 100 | $1.71980 | $171.98 |
| 250 | $1.62648 | $406.62 |
| 500 | $1.55942 | $779.71 |
| 1,000 | $1.49480 | $1,494.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39799 | $4,193.97 |
| 6,000 | $1.34014 | $8,040.84 |
| 9,000 | $1.30744 | $11,766.96 |
| 15,000 | $1.26738 | $19,010.70 |
| 21,000 | $1.24167 | $26,075.07 |
| 30,000 | $1.21500 | $36,450.00 |
| 36,000 | $1.20160 | $43,257.60 |


