
R2520-16.000-9-1010-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-16.000-9-1010-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-16.000-9-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-16.000-9-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-9-1010-EXT-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.32500 | $23.25 |
| 25 | $2.19960 | $54.99 |
| 50 | $2.10980 | $105.49 |
| 100 | $2.02250 | $202.25 |
| 250 | $1.91268 | $478.17 |
| 500 | $1.83354 | $916.77 |
| 1,000 | $1.75767 | $1,757.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.64380 | $4,931.40 |
| 6,000 | $1.57583 | $9,454.98 |
| 9,000 | $1.53738 | $13,836.42 |
| 15,000 | $1.49028 | $22,354.20 |
| 21,000 | $1.46006 | $30,661.26 |
| 30,000 | $1.42871 | $42,861.30 |
| 36,000 | $1.41294 | $50,865.84 |


