
R2520-16.000-10-1020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-16.000-10-1020-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-16.000-10-1020-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-16.000-10-1020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-10-1020-EXT-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.43900 | $24.39 |
| 25 | $2.30400 | $57.60 |
| 50 | $2.20760 | $110.38 |
| 100 | $2.11710 | $211.71 |
| 250 | $2.00176 | $500.44 |
| 500 | $1.91904 | $959.52 |
| 1,000 | $1.83966 | $1,839.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39799 | $4,193.97 |
| 6,000 | $1.34014 | $8,040.84 |
| 9,000 | $1.30744 | $11,766.96 |
| 15,000 | $1.26738 | $19,010.70 |
| 21,000 | $1.24167 | $26,075.07 |
| 30,000 | $1.21500 | $36,450.00 |
| 36,000 | $1.20160 | $43,257.60 |

