R2016-32.000-6-F-2020-EXT-TR-NS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2016-48.000-10-F-2020-EXT-TR-NS1

DigiKey Part Number
2151-R2016-48.000-10-F-2020-EXT-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2016-48.000-10-F-2020-EXT-TR-NS1CT-ND - Cut Tape (CT)
2151-R2016-48.000-10-F-2020-EXT-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-48.000-10-F-2020-EXT-TR-NS1
Description
CRYSTAL 48.000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,611
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.50900$15.09
25$1.42600$35.65
50$1.36740$68.37
100$1.31110$131.11
250$1.24008$310.02
500$1.18886$594.43
1,000$1.13958$1,139.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06577$3,197.31
6,000$1.02168$6,130.08
9,000$0.99673$8,970.57
15,000$0.96618$14,492.70
21,000$0.94658$19,878.18
30,000$0.92624$27,787.20
36,000$0.91601$32,976.36
72,000$0.87816$63,227.52
75,000$0.87599$65,699.25
Manufacturers Standard Package